
12402075E512A | |
---|---|
DigiKey Part Number | 664-12402075E512ATR-ND - Tape & Reel (TR) 664-12402075E512ACT-ND - Cut Tape (CT) 664-12402075E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402075E512A |
Description | USB4.0 GEN3, TYPE C, MID MOUNT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402075E512A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $8.31000 | $83.10 |
25 | $7.79040 | $194.76 |
50 | $7.41620 | $370.81 |
100 | $7.06230 | $706.23 |
250 | $6.61936 | $1,654.84 |
500 | $6.30326 | $3,151.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,450 | $5.84703 | $8,478.19 |
2,900 | $5.56802 | $16,147.26 |
4,350 | $5.41109 | $23,538.24 |
7,250 | $5.21968 | $37,842.68 |
10,150 | $5.09734 | $51,738.00 |
14,500 | $4.97083 | $72,077.04 |