12401902E212A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 9,781
Unit Price: $12.51000
Datasheet
12401902E212A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12401902E212A
12401902E212A
Amphenol ICC Waterproof USB Type-C Connectors | Digi-Key Daily

12401902E212A

DigiKey Part Number
12401902E212ATR-ND - Tape & Reel (TR)
12401902E212ACT-ND - Cut Tape (CT)
12401902E212ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401902E212A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401902E212A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
IPX2 - Waterproof
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes