



12401945E212A | |
---|---|
DigiKey Part Number | 664-12401945E212ATR-ND - Tape & Reel (TR) 664-12401945E212ACT-ND - Cut Tape (CT) 664-12401945E212ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401945E212A |
Description | USB 3.1 TYPE C RECEPT TOP MNT DI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401945E212A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX2 - Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $10.61100 | $106.11 |
25 | $9.94440 | $248.61 |
50 | $9.46680 | $473.34 |
100 | $9.01490 | $901.49 |
250 | $8.44964 | $2,112.41 |
500 | $8.04628 | $4,023.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.51283 | $6,512.83 |
2,000 | $6.20207 | $12,404.14 |
3,000 | $6.13273 | $18,398.19 |