
AV87FK-F-M12FPC | |
|---|---|
DigiKey Part Number | 1968-AV87FK-F-M12FPC-ND |
Manufacturer | |
Manufacturer Product Number | AV87FK-F-M12FPC |
Description | FEMALE KIT FOR AV87 PLUG MM12F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MT 12-Plex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | MT | |
Connector Type | Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $435.26000 | $435.26 |
| 10 | $369.94700 | $3,699.47 |
| 25 | $346.79160 | $8,669.79 |
| 50 | $330.25280 | $16,512.64 |
| 100 | $314.50690 | $31,450.69 |
| 250 | $298.70620 | $74,676.55 |

