New at DigiKey
AV87-13R2AZN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AV87-13R2AZN
AV87-13R2AZN

AV87-13R2AZN

DigiKey Part Number
1968-AV87-13R2AZN-ND
Manufacturer
Manufacturer Product Number
AV87-13R2AZN
Description
WALL MOUNT RECEPT, SIZE 13, 2 MT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector MT Duplex Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bag
Part Status
Active
Connector Style
MT
Connector Type
Receptacle
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Flange
Fastening Type
Threaded
Housing Color
Gray
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Aluminum
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10