New at DigiKey
AV87-13P2AFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AV87-13P2AFN
AV87-13P2AFN
AV87-13P2AFN

AV87-13P2AFN

DigiKey Part Number
1968-AV87-13P2AFN-ND
Manufacturer
Manufacturer Product Number
AV87-13P2AFN
Description
PLUG, SIZE 13, 2 MT, AL INSERT,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector MT Duplex Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bag
Part Status
Active
Connector Style
MT
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Multimode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Gray
Boot Color
-
Ingress Protection
-
Features
Coupling Nut
Attenuation - Typ
-
Reflection
-
Housing Material
Aluminum
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5,151.11000$5,151.11
10$4,456.58100$44,565.81
Manufacturers Standard Package