17053110QA-D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17053110QA-D3
AFSI Engineering

17053110QA-D3

DigiKey Part Number
1968-17053110QA-D3-ND
Manufacturer
Manufacturer Product Number
17053110QA-D3
Description
MTP (F) TO MTP (F), MM OM3, AIRF
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MTP
2nd Connector
MTP
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Multimode
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
1.00dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.