
62453-022LF | |
---|---|
DigiKey Part Number | 609-4405-ND |
Manufacturer | |
Manufacturer Product Number | 62453-022LF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | CompactFlash® | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.370" (9.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |