
693120035011 | |
---|---|
DigiKey Part Number | 732-693120035011TR-ND - Tape & Reel (TR) 732-693120035011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 693120035011 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 693120035011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.42000 | $78.42 |
10 | $76.19800 | $761.98 |
50 | $72.58520 | $3,629.26 |
100 | $61.66460 | $6,166.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $55.49815 | $11,099.63 |
600 | $47.36940 | $28,421.64 |