
10125837-001GLF | |
---|---|
DigiKey Part Number | 609-4884-2-ND - Tape & Reel (TR) 609-4884-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10125837-001GLF |
Description | CONN FML SKT 28-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10125837-001GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |