
958-4200-A1H | |
|---|---|
DigiKey Part Number | 2188-958-4200-A1H-ND |
Manufacturer | |
Manufacturer Product Number | 958-4200-A1H |
Description | XCEDE BP POWER, 4 PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 958-4200-A1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | High Speed | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | - | |
Number of Columns | 1 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 6A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $17.99800 | $179.98 |
| 25 | $16.87160 | $421.79 |
| 50 | $16.06580 | $803.29 |
| 100 | $15.29800 | $1,529.80 |
| 360 | $13.97528 | $5,031.10 |
| 720 | $13.97143 | $10,059.43 |

