
SFW26R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1921-2-ND - Tape & Reel (TR) 609-1921-1-ND - Cut Tape (CT) 609-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW26R-1STE1LF |
Description | CONN FFC FPC BOTTOM 26POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW26R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $6.24900 | $62.49 |
| 25 | $5.86120 | $146.53 |
| 50 | $5.58040 | $279.02 |
| 100 | $5.31280 | $531.28 |
| 250 | $4.97996 | $1,244.99 |
| 500 | $4.74188 | $2,370.94 |
| 1,000 | $4.51540 | $4,515.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.29990 | $8,599.80 |
| 4,000 | $4.09471 | $16,378.84 |
| 6,000 | $3.97930 | $23,875.80 |
| 10,000 | $3.83853 | $38,385.30 |
| 14,000 | $3.74856 | $52,479.84 |
| 20,000 | $3.65550 | $73,110.00 |











