


SFV6R-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-4333-2-ND - Tape & Reel (TR) 609-4333-1-ND - Cut Tape (CT) 609-4333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV6R-2STE1HLF |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV6R-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.74900 | $27.49 |
| 25 | $2.57800 | $64.45 |
| 50 | $2.45580 | $122.79 |
| 100 | $2.33740 | $233.74 |
| 250 | $2.19104 | $547.76 |
| 500 | $2.08630 | $1,043.15 |
| 1,000 | $1.98659 | $1,986.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83835 | $5,515.05 |
| 6,000 | $1.75060 | $10,503.60 |
| 9,000 | $1.70124 | $15,311.16 |
| 15,000 | $1.64104 | $24,615.60 |
| 21,000 | $1.60256 | $33,653.76 |
| 30,000 | $1.56277 | $46,883.10 |

