
SFV5R-2STBE1HLF | |
---|---|
DigiKey Part Number | 609-SFV5R-2STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV5R-2STBE1HLFCT-ND - Cut Tape (CT) 609-SFV5R-2STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV5R-2STBE1HLF |
Description | CONN FFC FPC TOP 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV5R-2STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.62200 | $26.22 |
25 | $2.45720 | $61.43 |
50 | $2.34120 | $117.06 |
100 | $2.22850 | $222.85 |
250 | $2.08864 | $522.16 |
500 | $1.98882 | $994.41 |
1,000 | $1.89374 | $1,893.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.75239 | $5,257.17 |
6,000 | $1.66874 | $10,012.44 |
9,000 | $1.62167 | $14,595.03 |
15,000 | $1.56429 | $23,464.35 |
21,000 | $1.52761 | $32,079.81 |
30,000 | $1.48968 | $44,690.40 |