
SFV20R-4STE1HLF | |
|---|---|
DigiKey Part Number | 609-4318-2-ND - Tape & Reel (TR) 609-4318-1-ND - Cut Tape (CT) 609-4318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV20R-4STE1HLF |
Description | CONN FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV20R-4STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.60600 | $36.06 |
| 25 | $3.38080 | $84.52 |
| 50 | $3.21940 | $160.97 |
| 100 | $3.06430 | $306.43 |
| 250 | $2.87244 | $718.11 |
| 500 | $2.73506 | $1,367.53 |
| 1,000 | $2.60444 | $2,604.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.41013 | $7,230.39 |
| 6,000 | $2.29511 | $13,770.66 |
| 9,000 | $2.23041 | $20,073.69 |
| 15,000 | $2.15149 | $32,272.35 |
| 21,000 | $2.10105 | $44,122.05 |
| 30,000 | $2.04889 | $61,466.70 |

