
SFV14R-1STE1HLF | |
|---|---|
DigiKey Part Number | 609-4309-2-ND - Tape & Reel (TR) 609-4309-1-ND - Cut Tape (CT) 609-4309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV14R-1STE1HLF |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV14R-1STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $3.25500 | $32.55 |
| 25 | $3.04800 | $76.20 |
| 50 | $2.90280 | $145.14 |
| 100 | $2.76330 | $276.33 |
| 250 | $2.58984 | $647.46 |
| 500 | $2.46616 | $1,233.08 |
| 1,000 | $2.34826 | $2,348.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.17302 | $6,519.06 |
| 6,000 | $2.06931 | $12,415.86 |
| 9,000 | $2.01097 | $18,098.73 |
| 15,000 | $1.93981 | $29,097.15 |
| 21,000 | $1.89434 | $39,781.14 |
| 30,000 | $1.84730 | $55,419.00 |


