SBMA25P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $282.33500
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 13
Unit Price: $710.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $28.82000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 63
Unit Price: $118.65000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 195
Unit Price: $291.37500
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 580
Unit Price: $88.43000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $57.27816
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 45
Unit Price: $932.61000
Datasheet

Parametric Equivalent


WEC
In Stock: 250
Unit Price: $948.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 884
Unit Price: $21.68000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $1,269.26733
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 82
Unit Price: $1,830.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 463
Unit Price: $22.33000
Datasheet
SBMA25P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBMA25P

DigiKey Part Number
609-SBMA25P-ND
Manufacturer
Manufacturer Product Number
SBMA25P
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester
Color
Green
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$214.89000$2,148.90
Manufacturers Standard Package