Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206800-2

DigiKey Part Number
A34495-ND
Manufacturer
Manufacturer Product Number
206800-2
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
206800-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 11 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,084.09000$1,084.09
10$921.55600$9,215.56
25$863.91840$21,597.96
50$822.73700$41,136.85
100$809.92050$80,992.05
Manufacturers Standard Package

Other Suppliers on DigiKey

11In Stock
Ships from WEC