
PSAS4M2130181TR | |
---|---|
DigiKey Part Number | 609-PSAS4M2130181TR-ND - Tape & Reel (TR) 609-PSAS4M2130181TRCT-ND - Cut Tape (CT) 609-PSAS4M2130181TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS4M2130181TR |
Description | U.2, SAS PCIE 4.0, 68PIN, PLUG, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4M2130181TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.43000 | $66.43 |
10 | $56.46300 | $564.63 |
25 | $52.92200 | $1,323.05 |
50 | $50.39640 | $2,519.82 |
100 | $47.99090 | $4,799.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $38.19043 | $11,457.13 |