ME1016833400701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ME1016833400701
ME1016833400701
ME1016833400701

ME1016833400701

DigiKey Part Number
609-ME1016833400701-ND
Manufacturer
Manufacturer Product Number
ME1016833400701
Description
CONN EDGE DUAL FML 168POS 0.024
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
14; 28; 14; 28
Number of Positions
168
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
-
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-55°C ~ 105°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Marketplace Stock: 512 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$52.69000$52.69
10$44.77400$447.74
27$41.74074$1,127.00
54$39.74519$2,146.24
108$37.84815$4,087.60
270$35.47919$9,579.38
513$33.90916$17,395.40
1,026$32.29215$33,131.75
2,511$30.31841$76,129.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

511In Stock
Ships from WEC