
MDT850M01501 | |
|---|---|
DigiKey Part Number | 609-MDT850M01501TR-ND - Tape & Reel (TR) 609-MDT850M01501CT-ND - Cut Tape (CT) 609-MDT850M01501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT850M01501 |
Description | CONN M.2 FMALE 75POS 0.020 GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT850M01501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 75 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.85000 | $45.85 |
| 10 | $38.98900 | $389.89 |
| 25 | $36.55000 | $913.75 |
| 50 | $34.80260 | $1,740.13 |
| 100 | $33.14150 | $3,314.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $30.05325 | $12,021.30 |
| 800 | $28.61981 | $22,895.85 |
| 1,200 | $27.81335 | $33,376.02 |
| 2,000 | $26.82984 | $53,659.68 |
| 2,800 | $26.20123 | $73,363.44 |










