

MD3670M02006111 | |
|---|---|
DigiKey Part Number | MD3670M02006111TR-ND - Tape & Reel (TR) MD3670M02006111CT-ND - Cut Tape (CT) MD3670M02006111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD3670M02006111 |
Description | CONN EDGE DUAL FML 67POS 0.020 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MD3670M02006111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.62000 | $95.62 |
| 10 | $81.24200 | $812.42 |
| 25 | $76.14800 | $1,903.70 |
| 50 | $72.51440 | $3,625.72 |
| 100 | $69.65240 | $6,965.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $56.90555 | $22,762.22 |







