


HM2P88PD8111N9LF | |
|---|---|
DigiKey Part Number | 609-2136-ND |
Manufacturer | |
Manufacturer Product Number | HM2P88PD8111N9LF |
Description | CONN HEADER 250POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 (200 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P88PD8111N9LF Models |
Category | Number of Rows 8 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style E 25 | Voltage Rating 750Vrms |
Number of Positions 250 (200 + 50 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.48000 | $56.48 |
| 10 | $47.96400 | $479.64 |
| 25 | $44.95520 | $1,123.88 |
| 50 | $42.80940 | $2,140.47 |
| 192 | $38.93135 | $7,474.82 |
| 384 | $37.07404 | $14,236.43 |
| 576 | $36.02915 | $20,752.79 |
| 1,152 | $34.31113 | $39,526.42 |






