




HM2P78PD5111N9LF | |
|---|---|
DigiKey Part Number | 609-6564-ND |
Manufacturer | |
Manufacturer Product Number | HM2P78PD5111N9LF |
Description | MILLIPACS, B8 SERIES,VERTICLE HE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 (40 + 16 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P78PD5111N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 8 | |
Number of Positions | 56 (40 + 16 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Shielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.21000 | $52.21 |
| 10 | $44.38200 | $443.82 |
| 25 | $41.59840 | $1,039.96 |
| 50 | $39.61280 | $1,980.64 |
| 100 | $37.72160 | $3,772.16 |
| 250 | $35.36056 | $8,840.14 |
| 864 | $32.39983 | $27,993.45 |
| 1,728 | $30.85528 | $53,317.92 |
| 2,592 | $29.98627 | $77,724.41 |


