HM2P70PD5111N9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2P70PD5111N9LF
Amphenol ICC’s Millipacs® High Speed Connectors

HM2P70PD5111N9LF

DigiKey Part Number
HM2P70PD5111N9LF-ND
Manufacturer
Manufacturer Product Number
HM2P70PD5111N9LF
Description
CONN HEADER 154POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P70PD5111N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$36.05000$36.05
10$30.61100$306.11
25$28.68920$717.23
50$27.31800$1,365.90
100$26.01410$2,601.41
288$24.14260$6,953.07
576$22.99080$13,242.70
1,152$21.89415$25,222.06
2,592$20.67788$53,597.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.