

HM2E32PH5000LF | |
---|---|
DigiKey Part Number | HM2E32PH5000LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2E32PH5000LF |
Description | CONN RECEPT 3POS PRESS-FIT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Receptacle, Female Sockets Connector Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | N Type | |
Number of Positions | 3 (Power) | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
576 | $234.89760 | $135,301.02 |