
HFW6S-2STE1HLF | |
|---|---|
DigiKey Part Number | 609-HFW6S-2STE1HLFTR-ND - Tape & Reel (TR) 609-HFW6S-2STE1HLFCT-ND - Cut Tape (CT) 609-HFW6S-2STE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW6S-2STE1HLF |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HFW6S-2STE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.209" (5.30mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.46000 | $14.60 |
| 25 | $1.36720 | $34.18 |
| 50 | $1.30040 | $65.02 |
| 100 | $1.23850 | $123.85 |
| 250 | $1.16048 | $290.12 |
| 500 | $1.10482 | $552.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05204 | $1,052.04 |
| 2,000 | $1.00178 | $2,003.56 |
| 3,000 | $0.97350 | $2,920.50 |
| 5,000 | $0.93903 | $4,695.15 |
| 7,000 | $0.91698 | $6,418.86 |
| 10,000 | $0.89419 | $8,941.90 |
| 25,000 | $0.83821 | $20,955.25 |
| 50,000 | $0.79823 | $39,911.50 |
| 100,000 | $0.76016 | $76,016.00 |


