
HFW10R-1STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW10R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW10R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW10R-1STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW10R-1STE1H1LF |
Description | CONN FFC FPC BOTTOM 10POS 1MM RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW10R-1STE1H1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.92500 | $19.25 |
| 25 | $1.80120 | $45.03 |
| 50 | $1.71500 | $85.75 |
| 100 | $1.63330 | $163.33 |
| 250 | $1.53120 | $382.80 |
| 500 | $1.45776 | $728.88 |
| 1,000 | $1.38817 | $1,388.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.32184 | $2,643.68 |
| 4,000 | $1.25869 | $5,034.76 |
| 6,000 | $1.22318 | $7,339.08 |
| 10,000 | $1.17987 | $11,798.70 |
| 14,000 | $1.15220 | $16,130.80 |
| 20,000 | $1.12358 | $22,471.60 |
| 50,000 | $1.05328 | $52,664.00 |



