
F31G-1A7H1-11024 | |
|---|---|
DigiKey Part Number | 609-F31G-1A7H1-11024TR-ND - Tape & Reel (TR) 609-F31G-1A7H1-11024CT-ND - Cut Tape (CT) 609-F31G-1A7H1-11024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31G-1A7H1-11024 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31G-1A7H1-11024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.39700 | $43.97 |
| 25 | $4.11840 | $102.96 |
| 50 | $3.92100 | $196.05 |
| 100 | $3.73410 | $373.41 |
| 250 | $3.49968 | $874.92 |
| 500 | $3.33258 | $1,666.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $3.13280 | $3,759.36 |
| 2,400 | $2.98319 | $7,159.66 |
| 3,600 | $2.89908 | $10,436.69 |
| 6,000 | $2.79646 | $16,778.76 |
| 8,400 | $2.73089 | $22,939.48 |
| 12,000 | $2.66306 | $31,956.72 |
| 30,000 | $2.49651 | $74,895.30 |



