MFR Recommended

F3081B7F121030E200 | |
|---|---|
DigiKey Part Number | 609-F3081B7F121030E200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F3081B7F121030E200 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Thermoplastic |
Packaging Tape & Reel (TR) | Actuator Material Thermoplastic |
Part Status Obsolete | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.00µin (0.076µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Black |
Height Above Board 0.096" (2.45mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Notched |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F33M1B7F121030E200 | Amphenol CS (FCI) | 2,275 | 609-F33M1B7F121030E200CT-ND | $9.62000 | MFR Recommended |


