
F33M1B7F121030E200 | |
|---|---|
DigiKey Part Number | 609-F33M1B7F121030E200TR-ND - Tape & Reel (TR) 609-F33M1B7F121030E200CT-ND - Cut Tape (CT) 609-F33M1B7F121030E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F33M1B7F121030E200 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F33M1B7F121030E200 Models |
Category | Cable End Type Notched, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.15µin (0.08µm) |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.33mm | Actuator Color Black |
Height Above Board 0.096" (2.45mm) | Mating Cycles 30 |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.13900 | $81.39 |
| 25 | $7.63280 | $190.82 |
| 50 | $7.26620 | $363.31 |
| 100 | $6.91920 | $691.92 |
| 250 | $6.48576 | $1,621.44 |
| 500 | $6.17600 | $3,088.00 |
| 1,000 | $5.88109 | $5,881.09 |
| 2,500 | $5.51294 | $13,782.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $4.76347 | $71,452.05 |

