
DILB24P-224TLF | |
|---|---|
DigiKey Part Number | DILB24P-224TLF-ND |
Manufacturer | |
Manufacturer Product Number | DILB24P-224TLF |
Description | CONN IC DIP SOCKET 24POS TINLEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DILB24P-224TLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.124" (3.15mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 30mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 20 | $5.67850 | $113.57 |
| 40 | $5.40700 | $216.28 |
| 60 | $5.25550 | $315.33 |
| 100 | $5.06890 | $506.89 |
| 260 | $4.73758 | $1,231.77 |
| 500 | $4.52388 | $2,261.94 |
| 1,000 | $4.30777 | $4,307.77 |
| 2,500 | $4.03806 | $10,095.15 |



