DEPL09P565MTXLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $36.91230
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $28.79585
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $33.46535
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $32.01805
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $32.86080
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 318
Unit Price: $80.03000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $37.23865
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $34.56675
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $50.24985
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $51.35040
Datasheet
DE09P564GTXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEPL09P565MTXLF

DigiKey Part Number
DEPL09P565MTXLF-ND
Manufacturer
Manufacturer Product Number
DEPL09P565MTXLF
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DEPL09P565MTXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
0.406" (10.30mm)
Features
Grounding Indents, Mounting Brackets
Voltage Rating
1000V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
504$41.99427$21,165.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.