
DDR504111002KQ | |
---|---|
DigiKey Part Number | 609-DDR504111002KQ-ND |
Manufacturer | |
Manufacturer Product Number | DDR504111002KQ |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DDR504111002KQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | MO-329 | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches, Solder Retention | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | 0.570" (14.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.38000 | $47.38 |
10 | $40.23400 | $402.34 |
25 | $37.71480 | $942.87 |
50 | $35.91320 | $1,795.66 |
240 | $32.15017 | $7,716.04 |
480 | $30.61608 | $14,695.72 |
720 | $29.75324 | $21,422.33 |
1,200 | $28.70100 | $34,441.20 |
2,640 | $27.14995 | $71,675.87 |