



DD50P064TXLF | |
|---|---|
DigiKey Part Number | 609-5767-ND |
Manufacturer | |
Manufacturer Product Number | DD50P064TXLF |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DD50P064TXLF Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Natural |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $20.15900 | $201.59 |
| 25 | $18.89640 | $472.41 |
| 50 | $17.99200 | $899.60 |
| 195 | $16.34390 | $3,187.06 |
| 390 | $15.56351 | $6,069.77 |
| 585 | $15.12462 | $8,847.90 |
| 1,170 | $14.40302 | $16,851.53 |
| 2,535 | $13.63893 | $34,574.69 |




















