
DC8W8PA00LF | |
|---|---|
DigiKey Part Number | 609-1522-ND |
Manufacturer | |
Manufacturer Product Number | DC8W8PA00LF |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DC8W8PA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.26000 | $24.26 |
| 10 | $20.61900 | $206.19 |
| 25 | $19.32800 | $483.20 |
| 60 | $18.16917 | $1,090.15 |
| 120 | $17.30125 | $2,076.15 |
| 300 | $16.21737 | $4,865.21 |
| 540 | $15.55861 | $8,401.65 |
| 1,020 | $14.87615 | $15,173.67 |
| 2,520 | $13.95719 | $35,172.12 |



















