cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAO3V3SA00LF

DigiKey Part Number
DAO3V3SA00LF-ND
Manufacturer
Manufacturer Product Number
DAO3V3SA00LF
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DAO3V3SA00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female and Male Contacts
Number of Positions
3 (Power)
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
300$25.68593$7,705.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.