D5W5P36A6GL3BLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D5W5P36A6GL3BLF
D5W5P36A6GL3BLF
D5W5P36A6GL3BLF

D5W5P36A6GL3BLF

DigiKey Part Number
609-4407-ND
Manufacturer
Manufacturer Product Number
D5W5P36A6GL3BLF
Description
CONN D-SUB PLUG 5POS R/A SOLDER
Customer Reference
Detailed Description
5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D5W5P36A6GL3BLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
1
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Backset Spacing
0.374" (9.50mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$62.90000$62.90
20$50.87650$1,017.53
40$48.44525$1,937.81
60$47.07867$2,824.72
100$45.41180$4,541.18
260$42.45181$11,037.47
500$40.53910$20,269.55
1,000$38.60610$38,606.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.