D50S91C4PX00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $26.18133
Datasheet
Image for D50S91C4PX00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50S91C4PX00

DigiKey Part Number
D50S91C4PX00-ND
Manufacturer
Manufacturer Product Number
D50S91C4PX00
Description
CONN D-SUB RCPT 50POS VERT PRESS
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Voltage Rating
300V
Number of Positions
Color
Black
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
5 (DD, D)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D50S91C4PX00LFAmphenol CS (FCI)0D50S91C4PX00LF-ND$26.18133Direct
Obsolete
This product is no longer manufactured. View Substitutes