D37S90C6PV00LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $26.26400
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $33.16156
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $38.17358
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $39.67817
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $38.17358
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $39.67817
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $38.17358
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $38.45824
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $39.67817
Datasheet
Image for D37S90C6PV00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D37S90C6PV00LF

DigiKey Part Number
D37S90C6PV00LF-ND
Manufacturer
Manufacturer Product Number
D37S90C6PV00LF
Description
CONN D-SUB RCPT 37POS VERT PRESS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
D37S90C6PV00LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
180$33.26811$5,988.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.