
D15S82C6GV00LF | |
|---|---|
DigiKey Part Number | D15S82C6GV00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S82C6GV00LF |
Description | CONN D-SUB RCPT 15POS R/A PRESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S82C6GV00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.256" (6.50mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $26.14903 | $7,844.71 |



