Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D15S13A6RV12LF | |
|---|---|
DigiKey Part Number | D15S13A6RV12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D15S13A6RV12LF |
Description | CONN DSUB RCPT 15P R/A SLD PASTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S13A6RV12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Guide, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662137603 | HARTING | 0 | 09662137603-ND | $59.38060 | Similar |
| 09662577613 | HARTING | 0 | 09662577613-ND | $72.15110 | Similar |
| L177SDA15S1ACH3F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH3F-ND | $29.76630 | Similar |
| L177SDA15S1ACH4F | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH4F-ND | $29.76630 | Similar |
| L177SDA15S1ACH4R | Amphenol CS (Commercial Products) | 0 | L177SDA15S1ACH4R-ND | $28.09623 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $23.13147 | $6,939.44 |












