
D09S70S4UL12LF | |
|---|---|
DigiKey Part Number | 609-D09S70S4UL12LFTR-ND - Tape & Reel (TR) 609-D09S70S4UL12LFCT-ND - Cut Tape (CT) 609-D09S70S4UL12LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D09S70S4UL12LF |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S70S4UL12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.90000 | $27.90 |
| 10 | $23.73300 | $237.33 |
| 25 | $22.24320 | $556.08 |
| 50 | $21.18100 | $1,059.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $19.91150 | $2,389.38 |
| 240 | $18.96104 | $4,550.65 |
| 360 | $18.42642 | $6,633.51 |
| 600 | $17.77425 | $10,664.55 |
| 840 | $17.35731 | $14,580.14 |
| 1,200 | $16.92630 | $20,311.56 |
| 3,000 | $15.86763 | $47,602.89 |







