




CED010761142001 | |
|---|---|
DigiKey Part Number | 609-CED010761142001TR-ND - Tape & Reel (TR) 609-CED010761142001CT-ND - Cut Tape (CT) 609-CED010761142001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED010761142001 |
Description | CONN EDGE DUAL FMALE 76POS 0.031 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 76 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CED010761142001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 38 | |
Number of Positions | 76 | |
Card Thickness | 0.093" (2.36mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.97000 | $86.97 |
| 10 | $73.88300 | $738.83 |
| 25 | $69.25600 | $1,731.40 |
| 50 | $65.95000 | $3,297.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | $60.49576 | $10,284.28 |
| 340 | $57.61006 | $19,587.42 |
| 510 | $55.98714 | $28,553.44 |
| 850 | $54.00745 | $45,906.33 |
| 1,190 | $52.74189 | $62,762.85 |

