cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98426-G03-05-118LF

DigiKey Part Number
98426-G03-05-118LF-ND
Manufacturer
Manufacturer Product Number
98426-G03-05-118LF
Description
CONN HDR 10POS 0.079" STACK T/H
Customer Reference
Detailed Description
10 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
98426-G03-05-118LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Number of Positions
10
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.555" (14.100mm)
Length - Post (Mating)
0.157" (4.000mm)
Length - Stack Height
0.299" (7.600mm)
Length - Tail
0.091" (2.300mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black and Cream
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.