

98424-F52-12ALF | |
|---|---|
DigiKey Part Number | 609-4808-2-ND - Tape & Reel (TR) 609-4808-1-ND - Cut Tape (CT) 609-4808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 98424-F52-12ALF |
Description | CONN HEADER SMD 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 98424-F52-12ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.244" (6.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot, Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $12.29500 | $122.95 |
| 100 | $10.45100 | $1,045.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.20905 | $5,525.43 |
| 1,200 | $8.76958 | $10,523.50 |
| 1,800 | $8.52232 | $15,340.18 |
| 3,000 | $8.22080 | $24,662.40 |
| 4,200 | $8.02812 | $33,718.10 |
| 6,000 | $7.82882 | $46,972.92 |
















