

95615-110TRLF | |
|---|---|
DigiKey Part Number | 609-95615-110TRLFTR-ND - Tape & Reel (TR) 609-95615-110TRLFCT-ND - Cut Tape (CT) 609-95615-110TRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95615-110TRLF |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95615-110TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Keying Slot | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Cream | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $7.84000 | $78.40 |
| 100 | $6.66390 | $666.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.87208 | $3,523.25 |
| 1,200 | $5.59170 | $6,710.04 |
| 1,800 | $5.43406 | $9,781.31 |
| 3,000 | $5.24173 | $15,725.19 |
| 4,200 | $5.11884 | $21,499.13 |
| 6,000 | $4.99170 | $29,950.20 |
| 15,000 | $4.67953 | $70,192.95 |










