95278-101A32 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $20.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $17.54000
Datasheet

Similar


Samtec Inc.
In Stock: 272
Unit Price: $23.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $30.10500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.69429
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $33.69429
Datasheet

Similar


Samtec Inc.
In Stock: 681
Unit Price: $31.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $27.73893
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $25.20973
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $40.30286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.40357
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $43.40357
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $45.93214
Datasheet
95278-x01-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-101A32

DigiKey Part Number
95278-101A32-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95278-101A32
Description
CONN HEADER SMD 32POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 32 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.232" (5.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes