94654-108H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 1,918
Unit Price: $8.00000
Datasheet

Similar


Samtec Inc.
In Stock: 576
Unit Price: $9.79000
Datasheet

Similar


Samtec Inc.
In Stock: 642
Unit Price: $9.95000
Datasheet

Similar


Samtec Inc.
In Stock: 664
Unit Price: $7.18000
Datasheet

Similar


Samtec Inc.
In Stock: 577
Unit Price: $5.55000
Datasheet

Similar


Samtec Inc.
In Stock: 105
Unit Price: $8.32000
Datasheet

Similar


Samtec Inc.
In Stock: 916
Unit Price: $10.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.55000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $10.44000
Datasheet
94654-x08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
94654-x08

94654-108H

DigiKey Part Number
94654-108H-ND
Manufacturer
Manufacturer Product Number
94654-108H
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
94654-108H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
0.415" (10.54mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes