92417-220H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $18.65696
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $21.85601
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 413
Unit Price: $17.54000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $12.42825
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,507
Unit Price: $10.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 168
Unit Price: $14.20000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $15.01000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $15.91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $19.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $8.73000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $11.91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 355
Unit Price: $12.73000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 74
Unit Price: $20.80000
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92417-220H

DigiKey Part Number
92417-220H-ND
Manufacturer
Manufacturer Product Number
92417-220H
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
92417-220H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.320" (8.13mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.530" (13.46mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from WEC